
This 36-contact shrouded surface mount header features a 1mm pitch and gold plated contacts made of bronze. It is designed for surface mount applications and is compliant with RoHS regulations. The header is part of the FTM series from Samtec and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |