
This 36-contact, 2-row surface mount header features a 1mm pitch and gold plated contacts made of bronze. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not SVHC compliant. It is part of the FTM series from Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |