
This 40-contact, 2-row shrouded header features a 1mm pitch and solder termination. It is manufactured by Samtec and is RoHS compliant. The header is made of bronze with a gold plating and has a male gender. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |