This 40-contact, 2-row surface mount connector features a 1mm pitch and gold-plated, bronze contacts. It is compliant with RoHS regulations but does not meet SVHC requirements. The connector is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |