
The Samtec FTM-120-02-L-DV is a 40-contact, 2-row surface mount header with a pitch of 1mm and a row spacing of 1mm. It features a gold-plated bronze contact material and is compliant with RoHS regulations. The header is designed for surface mount applications and is not compliant with SVHC regulations. It has a termination type of SMD/SMT and is part of the FTM series.
Samtec FTM-120-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-120-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.