
This Samtec FTM-120-02-L-DV-TR is a surface mount header with 40 male contacts, 1mm pitch, and 2 rows. It features a gold-plated bronze contact material and is suitable for surface mount applications. The header is RoHS compliant and does not contain SVHC materials. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |