
This Samtec FTM Series surface mount header features 44 gold plated contacts with a 1mm pitch and 2 rows. It is designed for surface mount applications and is compliant with RoHS regulations. The header is made from bronze with a gold plating and is not SVHC compliant. It is available in various configurations and is suitable for use in a range of electronic devices.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |