
This Samtec FTM Series header features 48 gold plated bronze contacts with a 1mm pitch, arranged in a 2-row configuration. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not SVHC compliant. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |