
This 50-contact, 2-row surface mount header features a 1mm pitch and gold plated contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The header is constructed with bronze contact material and has a gold plating. It is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |