
This surface mount header features 50 gold plated bronze contacts in a 2-row configuration with a 1mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not compliant with Reach SVHC regulations. The contacts are made of bronze and plated with gold.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |