
This 52-contact surface mount header features a gold plated contact material and a bronze base. It is designed for surface mount applications and has a 1mm pitch. The header is not SVHC compliant but is compliant with RoHS regulations. It is available in a shrouded and unshrouded configuration.
Samtec FTM-126-02-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-126-02-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.