
This 52-contact surface mount header features a 1mm pitch and gold plating on its bronze contacts. It is compliant with RoHS regulations and suitable for surface mount applications. The header is available in a shrouded or unshrouded configuration, but specific details regarding shroud presence are not provided in the given data.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |