
This Samtec FTM-127-02-F-DV is a surface mount header with 54 contacts, arranged in 2 rows, and a 1mm pitch. It features a bronze contact material with gold plating and is suitable for surface mount applications. The header is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations but not SVHC compliant. The termination type is solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |