
This Samtec FTM-129-03-L-DV is a surface mount header with 58 gold plated contacts, arranged in 2 rows with a pitch of 1mm. It is suitable for use in applications where a high number of connections are required. The header is made of bronze and is RoHS compliant. It is not SVHC compliant. The termination method is solder. This component is used in board-to-board and mezzanine applications.
Samtec FTM-129-03-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-129-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.