
This 60-contact shrouded surface mount header features a 1mm pitch and 2 rows of contacts. The contacts are made of bronze and plated with gold. The header is RoHS compliant and suitable for surface mount applications. It is available from Samtec under the part number FTM-130-02-F-DV.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |