
This Samtec FTM-130-02-L-DV header features 60 male contacts with a gold plating and bronze material, suitable for surface mount applications. It is RoHS compliant and not SVHC compliant. The header has a 1mm pitch and is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-130-02-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-130-02-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.