
This 60-contact 2-row surface mount header features a 1mm pitch and is made from bronze with a gold plating. It is designed for surface mount applications and is RoHS compliant. The header is not SVHC compliant, and its termination is solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
