
This Samtec FTM-131-02-L-DV header features 62 bronze contacts with gold plating, arranged in a 2-row configuration with a 1mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not SVHC compliant. It is available in a surface mount package type.
Samtec FTM-131-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-131-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.