
This Samtec FTM-134-02-F-DV is a 68-contact surface mount header with a 2-row configuration and 1mm pitch. It features a bronze contact material with gold plating and a male gender. The header is designed for surface mount applications and is terminated with solder. It is compliant with RoHS regulations but does not meet SVHC standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |