
This Samtec FTM-134-03-L-DV is a surface mount header with 68 contacts in a 2-row configuration and a 1mm pitch. It features gold plated contacts and a bronze base material. The header is RoHS compliant and not SVHC compliant. It is designed for surface mount applications and can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |