
The FTM-135-03-FM-DV-P-TR is a 70-contact male connector with a 1mm pitch and 2 rows. It features gold plating and solder termination. This connector is available in tape and reel packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-135-03-FM-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-135-03-FM-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.