
The FTM-135-03-L-DV-SA is a 70-contact male connector with a 1mm pitch, featuring gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec FTM-135-03-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-135-03-L-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.