This 70-contact male connector features a 1mm pitch and gold plating for reliable connections. It is available in tape and reel packaging for easy integration into high-volume applications. The connector is RoHS compliant and suitable for general use. Operating temperature range is not specified, but it is likely suitable for standard industrial temperatures.
Samtec FTM-135-03-L-DV-SA-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-135-03-L-DV-SA-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.