
The FTM Series 76-contact surface mount header features a bronze contact material with gold plating, suitable for surface mount applications. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 1mm pitch and is not radiation hardened. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |