
The FTM-138-03-L-DV is a shrouded surface mount header with 76 contacts, arranged in 2 rows, and a pitch of 1mm. It is manufactured by Samtec and features a contact material of bronze with gold plating. The header is designed for surface mount applications and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |