
This 78-contact shrouded header features a 1mm pitch and gold plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened. It has two rows of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-139-02-F-DV-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 78 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-139-02-F-DV-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.