
This 78-contact, 2-row male header features gold plating and a 1mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for surface mount applications.
Samtec FTM-139-03-G-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 78 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-139-03-G-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.