
The FTM-140-02-F-DV-SA-P-TR is a male connector with 80 contacts and a 1mm pitch. It features gold plating and solder termination. This connector is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |