
This 80-contact male shrouded header features a 1mm pitch and gold plating for reliable connections. It is available in tape and reel packaging for easy assembly. The header is RoHS compliant and suitable for surface mount applications. Operating temperature range is not specified, but it is likely suitable for standard industrial temperatures.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |