
This 80-contact male connector features a 1mm pitch and is packaged in bulk. It has a gold-plated contact plating and a solder termination. The connector is RoHS compliant and not radiation hardened.
Samtec FTM-140-02-L-DV-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-140-02-L-DV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.