
This Samtec FTM-142-03-F-DV header features 84 bronze contacts with gold plating, arranged in a 2-row configuration. It is designed for surface mount applications and is packaged in bulk. The header has a 1mm pitch and is terminated with solder. It is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |