
This 84-contact, 2-row surface mount header features a 1mm pitch and gold plating on bronze contacts. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is not SVHC compliant, but it is RoHS compliant. It has a solder termination and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-142-03-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-142-03-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.