
This 92-contact shrouded header features a 1mm pitch and solder termination. It is plated with gold and is available in bulk packaging. The header is RoHS compliant and is not radiation hardened. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |