
Conn Unshrouded Header HDR 100 POS 1mm Solder ST Top Entry SMD Tube
Samtec FTM-150-02-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-150-02-F-DV to view detailed technical specifications.
No datasheet is available for this part.