The FTM-150-02-L-DV-P-TR is a 100-contact, 2-row male header connector with gold plating. It is available on tape and reel packaging. The connector features a 1mm pitch and solder termination. The FTM-150-02-L-DV-P-TR is not radiation hardened and is compliant with RoHS regulations.
Samtec FTM-150-02-L-DV-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-150-02-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.