This 100-contact, 2-row male header features a 1mm pitch and solder termination. The contacts are plated with gold, and the header is RoHS compliant. It is available in bulk packaging and is suitable for surface mount applications.
Samtec FTM-150-03-F-DV-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-150-03-F-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.