
This 6-position shrouded surface mount header features a 1mm pitch and is rated for operation up to 125°C. The header is made of bronze with a gold plating and has a square contact shape. It is available in a tape and reel packaging and is compliant with RoHS regulations. The header is suitable for use in applications where a high level of reliability is required, such as in aerospace or medical devices.
Samtec FTMH-103-03-F-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.