
This Samtec FTMH-104-02-FM-DV is a 2-row, 8-contact unshrouded surface mount header with a terminal pitch of 1mm. It has a straight body orientation and is designed for surface mount applications. The header has a product length of 2mm, a product depth of 5.21mm, and a product height of 3.71mm. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 2.8 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTMH-104-02-FM-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-104-02-FM-DV technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 3.71 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTMH-104-02-FM-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.