
This 8-contact unshrouded HDR surface mount header features a 2-row configuration with a terminal pitch of 1mm. It has a product length of 2mm, depth of 5.21mm, and height of 3.71mm. The header is designed for surface mount applications and has a termination method of solder. The operating temperature range is -55 to 125°C, and the maximum current rating per contact is 2.8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTMH-104-02-FM-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-104-02-FM-DV-TR technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 3.71 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTMH-104-02-FM-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.