
1mm pitch unshrouded header, straight orientation, top entry, SMD termination. Features 10 positions across 2 rows, male pin contact type, and square contact shape. Constructed with bronze contact material and gold plating for mating surfaces, housed in black polymer with a UL94 V-0 flammability rating. Operates within a -55°C to 125°C temperature range.
Samtec FTMH-105-02-F-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-105-02-F-DV-A to view detailed technical specifications.
No datasheet is available for this part.