
This 14-position 2-row surface mount connector features 14 square male pins with a gold contact finish and gold plating. It is made from bronze with a black polymer insulation material and is available in rail or tube packaging. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is suitable for use in general applications.
Samtec FTMH-107-03-F-DV-ES-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-107-03-F-DV-ES-P to view detailed technical specifications.
No datasheet is available for this part.