
This 14-position 2-row shrouded surface mount header features 14 square male pins with a gold contact finish and plating. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header operates between -55°C and 125°C and is available in tape and reel packaging.
Samtec FTMH-107-03-L-DV-ES-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-107-03-L-DV-ES-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.