
This 18-contact, 2-row male header features gold plating and a 1mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for solder termination and is not radiation hardened.
Sign in to ask questions about the Samtec FTMH-109-03-F-DV-EC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-109-03-F-DV-EC-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-109-03-F-DV-EC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.