
1mm pitch shrouded header with 18 positions and 2 rows. Features male pin contacts with gold plating over bronze for mating. Straight, top-entry, surface mount termination with a maximum current rating of 2.5A. Constructed with a black polymer insulator and housing, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C.
Samtec FTMH-109-03-F-DV-EP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14.49mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-109-03-F-DV-EP to view detailed technical specifications.
No datasheet is available for this part.