
This 18-contact, 2-row shrouded header features a 1mm pitch and solder termination. The contacts are plated with gold, and the header is RoHS compliant. It is available in bulk packaging and is suitable for surface mount applications.
Sign in to ask questions about the Samtec FTMH-109-03-L-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-109-03-L-DV-EC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-109-03-L-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.