
Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD
Samtec FTMH-110-02-F-DV-EC-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-110-02-F-DV-EC-A to view detailed technical specifications.
No datasheet is available for this part.