
This Samtec FTMH-110-03-LM-DH-K-TR is a 20-contact unshrouded header with a right angle body orientation and surface mount termination. It has a terminal pitch of 1mm and a product length of 2mm. The header is designed for use in applications where a compact and reliable connection is required. It can operate over a temperature range of -55°C to 125°C and has a maximum current rating of 2.8A per contact. The header is suitable for use in memory card sockets, including SD and microSD applications.
Sign in to ask questions about the Samtec FTMH-110-03-LM-DH-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-110-03-LM-DH-K-TR technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 8.14 |
| Product Height (mm) | 3.17 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTMH-110-03-LM-DH-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.