Conn Unshrouded Header HDR 26 POS 1mm Solder ST Top Entry SMD Bulk
Samtec FTMH-113-03-L-DV-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.