
Unshrouded header with 30 positions and 2 rows, featuring a 1mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. Surface mount design with a 1.49mm height and 15mm length, suitable for SMD termination. Black polymer insulation and housing meet UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Samtec FTMH-115-03-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-115-03-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.49mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-115-03-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.