
This 40-contact shrouded header features a straight body orientation and surface mount termination. It has a terminal pitch of 1mm and is designed for use in applications where a high number of connections are required. The header is rated for operation between -55°C and 125°C and can handle a maximum current of 2.8A per contact.
Sign in to ask questions about the Samtec FTMH-120-02-L-DV-EC-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-120-02-L-DV-EC-A technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 6.06 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 3.84 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTMH-120-02-L-DV-EC-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.